
NCN5151MNTWG | |
|---|---|
DigiKey Part Number | 488-NCN5151MNTWGTR-ND - Tape & Reel (TR) 488-NCN5151MNTWGCT-ND - Cut Tape (CT) 488-NCN5151MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN5151MNTWG |
Description | IC TRANSCEIVER HALF 1/1 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half M-Bus 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | M-Bus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 38.4kBd | |
Voltage - Supply | 3.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 $ | 2,65 $ |
| 10 | 2,28400 $ | 22,84 $ |
| 25 | 2,15720 $ | 53,93 $ |
| 100 | 1,98280 $ | 198,28 $ |
| 250 | 1,87832 $ | 469,58 $ |
| 500 | 1,80446 $ | 902,23 $ |
| 1.000 | 1,73485 $ | 1.734,85 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61661 $ | 4.041,53 $ |
| 5.000 | 1,55717 $ | 7.785,85 $ |
| Unit Price without VAT: | 2,65000 $ |
|---|---|
| Unit Price with VAT: | 3,15350 $ |

