
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | KNX | |
Embedded | Yes, MCU | |
Utilized IC / Part | NCN5140S | |
Primary Attributes | 8 Tactile Buttons | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |


