NCN5121 - KNX Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN5121ASGEVB

DigiKey Part Number
488-NCN5121ASGEVB-ND
Manufacturer
Manufacturer Product Number
NCN5121ASGEVB
Description
EVAL BOARD FOR NCN5121
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NCN5121 - KNX Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
KNX
Embedded
-
Utilized IC / Part
NCN5121
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,83000 €54,83 €
Manufacturers Standard Package
Unit Price without VAT:54,83000 €
Unit Price with VAT:65,24770 €