New Product
Image for NCL35076LED1GEVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL35076LED1GEVB

DigiKey Part Number
488-NCL35076LED1GEVB-ND
Manufacturer
Manufacturer Product Number
NCL35076LED1GEVB
Description
CCM BUCK 75 W LED DRIVER EVALUAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NCL35076 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
50V
Manufacturer
onsemi
Features
Dimmable
Packaging
Bulk
Voltage - Input
60V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
1.5A
Utilized IC / Part
NCL35076
Outputs and Type
2 Non-Isolated Outputs
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,16000 €98,16 €
Manufacturers Standard Package
Unit Price without VAT:98,16000 €
Unit Price with VAT:116,81040 €