NCL31001MNSTWG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 7,01000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 6,92000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.274
Unit Price: 5,28000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL31001MNSTWG

DigiKey Part Number
488-NCL31001MNSTWGCT-ND - Cut Tape (CT)
488-NCL31001MNSTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL31001MNSTWG
Description
IC LED DRIVER RGLTR PWM 3A 48QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
21.5V
Voltage - Supply (Max)
57V
Voltage - Output
4V ~ 38V
Current - Output / Channel
3A
Frequency
44.4kHz ~ 1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.