
NCL30488B2DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30488B2DR2GTR-ND - Tape & Reel (TR) 488-NCL30488B2DR2GCT-ND - Cut Tape (CT) 488-NCL30488B2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30488B2DR2G |
Description | IC LED DRVR CTRLR NO 500MA 7SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback No Dimming 500mA 7-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 8V ~ 14V |
Manufacturer onsemi | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Active | Applications General Purpose |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Number of Outputs 1 | Supplier Device Package 7-SOIC |
Voltage - Supply (Min) 10.2V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30488B1DR2G | onsemi | 2.290 | 488-NCL30488B1DR2GCT-ND | 1,03000 € | Parametric Equivalent |
| NCL30488B4DR2G | onsemi | 2.440 | 488-NCL30488B4DR2GCT-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67360 € | 16,84 € |
| 100 | 0,59530 € | 59,53 € |
| 250 | 0,55792 € | 139,48 € |
| 500 | 0,53536 € | 267,68 € |
| 1.000 | 0,52430 € | 524,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48276 € | 1.206,90 € |
| 5.000 | 0,47130 € | 2.356,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

