
NCL30488A3DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30488A3DR2GTR-ND - Tape & Reel (TR) 488-NCL30488A3DR2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCL30488A3DR2G |
Description | IC LED DRIVER RGLTR ANALOG 7SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Analog Dimming 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64880 € | 16,22 € |
| 100 | 0,57330 € | 57,33 € |
| 250 | 0,53736 € | 134,34 € |
| 500 | 0,51566 € | 257,83 € |
| 1.000 | 0,49779 € | 497,79 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

