
NCL30488A2DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30488A2DR2GTR-ND - Tape & Reel (TR) 488-NCL30488A2DR2GCT-ND - Cut Tape (CT) 488-NCL30488A2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30488A2DR2G |
Description | IC LED DRIVER RGLTR ANALOG 7SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Analog Dimming 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 0,91560 € | 22,89 € |
| 100 | 0,72040 € | 72,04 € |
| 250 | 0,62456 € | 156,14 € |
| 500 | 0,56556 € | 282,78 € |
| 1.000 | 0,51616 € | 516,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48496 € | 1.212,40 € |
| 5.000 | 0,47345 € | 2.367,25 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

