
Category | Voltage - Output 40V |
Manufacturer onsemi | Features Dimmable |
Packaging Bulk | Voltage - Input 100 ~ 265 VAC |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 1.5A | Utilized IC / Part NCL30388 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |

