MFR Recommended

NCL30388B1DR2G | |
|---|---|
DigiKey Part Number | NCL30388B1DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30388B1DR2G |
Description | IC LED DRVR CTRL DIM 4.7MA 7SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Yes Dimming 4.7mA 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.2V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 14V | |
Current - Output / Channel | 4.7mA | |
Frequency | 150kHz | |
Dimming | Yes | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Base Product Number |


