
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 100mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 40V ~ 80V | |
Features | Dimmable | |
Voltage - Input | 100 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | NCL30186 | |
Note | - | |
Base Product Number |

