LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30186DDR2G

DigiKey Part Number
NCL30186DDR2GOSTR-ND - Tape & Reel (TR)
NCL30186DDR2GOSCT-ND - Cut Tape (CT)
NCL30186DDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30186DDR2G
Description
IC LED DRIVER OFFL PWM 10SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30186DDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
25.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65800 €6,58 €
250,59440 €14,86 €
1000,52430 €52,43 €
2500,49080 €122,70 €
5000,47064 €235,32 €
1.0000,45405 €454,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43654 €1.091,35 €
5.0000,42598 €2.129,90 €
7.5000,42070 €3.155,25 €
12.5000,41484 €5.185,50 €
17.5000,41141 €7.199,68 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €