Similar

NCL30185ADR2G | |
|---|---|
DigiKey Part Number | NCL30185ADR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30185ADR2G |
Description | IC LED DRV OFFL MULTI-STEP 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Multi-Step Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30185ADR2G Models |
Category | Voltage - Supply (Max) 25.5V |
Manufacturer onsemi | Dimming Multi-Step |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30185BDR2G | onsemi | 2.500 | NCL30185BDR2GOSTR-ND | 0,53116 € | Similar |


