
NCL30167DR2G | |
|---|---|
DigiKey Part Number | NCL30167DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30167DR2G |
Description | IC LED DRIVER OFFL TRIAC 10SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Triac Dimming 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30167DR2G Models |
Category | Voltage - Supply (Max) 20V |
Manufacturer onsemi | Dimming Triac |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Up (Boost) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 10-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8.8V |

