NCL30100SNT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.960
Unit Price: 0,76000 €
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30100SNT1G

DigiKey Part Number
NCL30100SNT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCL30100SNT1G
Description
IC LED DRIVER CTRLR PWM 6TSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCL30100SNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6.35V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
700kHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.080 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.080In Stock
Ships from Rochester Electronics, LLC