
NCL30086BHDR2G | |
|---|---|
DigiKey Part Number | 488-NCL30086BHDR2GTR-ND - Tape & Reel (TR) 488-NCL30086BHDR2GCT-ND - Cut Tape (CT) 488-NCL30086BHDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30086BHDR2G |
Description | IC LED DRIVER OFFL PWM 10SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,67120 € | 16,78 € |
| 100 | 0,59320 € | 59,32 € |
| 250 | 0,55592 € | 138,98 € |
| 500 | 0,53342 € | 266,71 € |
| 1.000 | 0,52221 € | 522,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48095 € | 1.202,38 € |
| 5.000 | 0,46952 € | 2.347,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

