Similar

NCL30083BDR2G | |
|---|---|
DigiKey Part Number | NCL30083BDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30083BDR2G |
Description | IC LED DRV OFFL MULTI-STEP 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Multi-Step Dimming 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCL30083BDR2G Models |
Category | Voltage - Supply (Min) 8.8V |
Manufacturer onsemi | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) | Dimming Multi-Step |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30185BDR2G | onsemi | 2.500 | NCL30185BDR2GOSTR-ND | 0,53116 € | Similar |



