
NCL30082DDR2G | |
|---|---|
DigiKey Part Number | 488-NCL30082DDR2GTR-ND - Tape & Reel (TR) 488-NCL30082DDR2GCT-ND - Cut Tape (CT) 488-NCL30082DDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30082DDR2G |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30082DDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47020 € | 47,02 € |
| 250 | 0,43956 € | 109,89 € |
| 500 | 0,42110 € | 210,55 € |
| 1.000 | 0,40818 € | 408,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37850 € | 946,25 € |
| 5.000 | 0,36911 € | 1.845,55 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


