
Category | Voltage - Output 9V ~ 10.5V |
Manufacturer onsemi | Features Dimmable |
Packaging Bulk | Voltage - Input 90 ~ 265 VAC |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 360mA | Utilized IC / Part NCL30081 |
Outputs and Type 1 Isolated Output | Base Product Number |

