
NCL30076AADR2G | |
|---|---|
DigiKey Part Number | 488-NCL30076AADR2GTR-ND - Tape & Reel (TR) 488-NCL30076AADR2GCT-ND - Cut Tape (CT) 488-NCL30076AADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30076AADR2G |
Description | IC LED DRVR CTRL PWM 800MA 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 800mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46800 € | 11,70 € |
| 100 | 0,41060 € | 41,06 € |
| 250 | 0,38324 € | 95,81 € |
| 500 | 0,36678 € | 183,39 € |
| 1.000 | 0,35341 € | 353,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32670 € | 980,10 € |
| 6.000 | 0,31875 € | 1.912,50 € |
| 9.000 | 0,31477 € | 2.832,93 € |
| 15.000 | 0,31036 € | 4.655,40 € |
| 21.000 | 0,30778 € | 6.463,38 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

