
Category | Voltage - Output 36V |
Manufacturer onsemi | Features Dimmable |
Packaging Box | Voltage - Input 108 ~ 132 VAC |
Part Status Discontinued at DigiKey | Contents Board(s) |
Current - Output / Channel 415mA | Utilized IC / Part NCL30073 |
Outputs and Type 1 Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,33000 € | 50,33 € |
| Unit Price without VAT: | 50,33000 € |
|---|---|
| Unit Price with VAT: | 59,89270 € |

