Similar

NCL30060B3DR2G | |
|---|---|
DigiKey Part Number | NCL30060B3DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30060B3DR2G |
Description | IC LED DRIVER OFFL NO 3A 7SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) No Dimming 3A 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30060B3DR2G Models |
Category | Current - Output / Channel 3A |
Manufacturer onsemi | Dimming No |
Packaging Tape & Reel (TR) | Applications LED Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30060B2DR2G | onsemi | 1.360 | NCL30060B2DR2GOSCT-ND | 1,11000 € | Similar |


