

Category | Voltage - Supply (Min) 9V |
Manufacturer onsemi | Voltage - Supply (Max) 30V |
Packaging Bulk | Applications Lighting, Signage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-SOIC (0.154", 3.90mm Width), 15 Leads |
Internal Switch(s) No | Supplier Device Package 16-SOIC |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | 0,97737 € | 256,07 € |
| Unit Price without VAT: | 0,97737 € |
|---|---|
| Unit Price with VAT: | 1,16307 € |

