
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 750mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 22V ~ 26V | |
Features | - | |
Voltage - Input | 200 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | NCL30002 | |
Note | - | |
Base Product Number |

