
NCIV9411 | |
|---|---|
DigiKey Part Number | 488-NCIV9411TR-ND - Tape & Reel (TR) 488-NCIV9411CT-ND - Cut Tape (CT) 488-NCIV9411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCIV9411 |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C, SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 170ns, 170ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 3ns, 2ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,46500 € | 44,65 € |
| 25 | 4,13040 € | 103,26 € |
| 100 | 3,76260 € | 376,26 € |
| 250 | 3,64096 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,29567 € | 3.295,67 € |
| 2.000 | 3,22619 € | 6.452,38 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

