Parametric Equivalent

NCIV9301 | |
|---|---|
DigiKey Part Number | 488-NCIV9301-ND |
Manufacturer | |
Manufacturer Product Number | NCIV9301 |
Description | DGTL ISO 5KV 3CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 3 Channel 15Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C, SPI | |
Isolated Power | Yes | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 170ns, 170ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 3.9ns, 2.3ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,05000 € | 40,50 € |
| 50 | 3,55760 € | 177,88 € |
| 100 | 3,40510 € | 340,51 € |
| 250 | 3,24424 € | 811,06 € |
| 500 | 3,14724 € | 1.573,62 € |
| 1.000 | 3,06743 € | 3.067,43 € |
| 2.500 | 2,98317 € | 7.457,92 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |


