
NCIV9211R2 | |
|---|---|
DigiKey Part Number | 488-NCIV9211R2-ND |
Manufacturer | |
Manufacturer Product Number | NCIV9211R2 |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Bulk | Pulse Width Distortion (Max) 10ns |
Part Status Active | Rise / Fall Time (Typ) 1.1ns, 1.1ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCIV9211 | onsemi | 0 | 488-NCIV9211-ND | 4,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,56400 € | 35,64 € |
| 25 | 3,28880 € | 82,22 € |
| 100 | 2,98630 € | 298,63 € |
| 250 | 2,84224 € | 710,56 € |
| 500 | 2,75536 € | 1.377,68 € |
| 1.000 | 2,68386 € | 2.683,86 € |
| 2.500 | 2,60840 € | 6.521,00 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |


