NCIV9200R2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,59000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,68000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 5,28000 €
Datasheet
I2C, SPI Digital Isolator 5000Vrms 2 Channel 20Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCIV9200R2

DigiKey Part Number
488-NCIV9200R2TR-ND - Tape & Reel (TR)
488-NCIV9200R2CT-ND - Cut Tape (CT)
488-NCIV9200R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCIV9200R2
Description
DGTL ISO 5KV 2CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 2 Channel 20Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C, SPI
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
140ns, 140ns
Pulse Width Distortion (Max)
60ns
Rise / Fall Time (Typ)
2.7ns, 2.3ns
Voltage - Supply
2.5V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,28000 €5,28 €
104,05000 €40,50 €
253,74240 €93,56 €
1003,40510 €340,51 €
2503,24424 €811,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,06015 €2.295,11 €
1.5002,98983 €4.484,74 €
Manufacturers Standard Package
Unit Price without VAT:5,28000 €
Unit Price with VAT:6,28320 €