NCID9301 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,68000 €
Datasheet
I2C, SPI Digital Isolator 5000Vrms 2 Channel 15Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCID9301

DigiKey Part Number
488-NCID9301-ND
Manufacturer
Manufacturer Product Number
NCID9301
Description
DGTL ISO 5KV 2CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 2 Channel 15Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
I2C, SPI
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
170ns, 170ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
3.9ns, 2.3ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,58000 €35,80 €
503,13700 €156,85 €
1002,99990 €299,99 €
2502,85516 €713,79 €
5002,76790 €1.383,95 €
1.0002,69608 €2.696,08 €
2.5002,62027 €6.550,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €