40 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCH-RSL15-512-101WC40-ABG

DigiKey Part Number
488-NCH-RSL15-512-101WC40-ABGTR-ND - Tape & Reel (TR)
488-NCH-RSL15-512-101WC40-ABGCT-ND - Cut Tape (CT)
488-NCH-RSL15-512-101WC40-ABGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCH-RSL15-512-101WC40-ABG
Description
IC RF TXRX+MCU BLE 40WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 40-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
4-FSK, GFSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
4Mbps
Power - Output
6dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 80kB RAM
Serial Interfaces
GPIO, HCI, I2C, JTAG, PCM, PWM, SPI, UART
GPIO
15
Voltage - Supply
1.2V ~ 3.6V
Current - Receiving
2.7mA ~ 6.7mA
Current - Transmitting
4.3mA ~ 24.1mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-XFBGA, WLCSP
Supplier Device Package
40-WLCSP (2.30x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.179
Factory Stock: 51.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,11000 €5,11 €
104,42900 €44,29 €
254,19040 €104,76 €
1003,86260 €386,26 €
2503,66632 €916,58 €
5003,52770 €1.763,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,32429 €4.986,44 €
Manufacturers Standard Package
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €