
NCD9830DBR2G | |
|---|---|
DigiKey Part Number | NCD9830DBR2GOSTR-ND - Tape & Reel (TR) NCD9830DBR2GOSCT-ND - Cut Tape (CT) NCD9830DBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD9830DBR2G |
Description | IC ADC 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCD9830DBR2G Models |
Category | Number of A/D Converters 1 |
Manufacturer onsemi | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 70k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60386 € | 4.009,65 € |
| Unit Price without VAT: | 1,60386 € |
|---|---|
| Unit Price with VAT: | 1,90859 € |



