
NCD98010XMXTAG | |
|---|---|
DigiKey Part Number | 488-NCD98010XMXTAGTR-ND - Tape & Reel (TR) 488-NCD98010XMXTAGCT-ND - Cut Tape (CT) 488-NCD98010XMXTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD98010XMXTAG |
Description | IC ADC 12BIT 8-X2QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Architecture | - | |
Reference Type | - | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93640 € | 23,41 € |
| 100 | 0,83240 € | 83,24 € |
| 250 | 0,78276 € | 195,69 € |
| 500 | 0,75284 € | 376,42 € |
| 1.000 | 0,74724 € | 747,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66653 € | 3.332,65 € |
| 10.000 | 0,65401 € | 6.540,10 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

