
NCD83591AS-GEVB | |
|---|---|
DigiKey Part Number | 488-NCD83591AS-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCD83591AS-GEVB |
Description | EVAL BOARD FOR NCD83591 |
Customer Reference | |
Detailed Description | NCD83591 - Gate Driver Power Management Evaluation Board |
Category | Function Gate Driver |
Manufacturer onsemi | Embedded No |
Packaging Bulk | Utilized IC / Part NCD83591 |
Part Status Obsolete | Primary Attributes 60V Operating Voltage |
Type Power Management | Contents Board(s) |

