


NCD57256DR2G | |
|---|---|
DigiKey Part Number | 488-NCD57256DR2GTR-ND - Tape & Reel (TR) 488-NCD57256DR2GCT-ND - Cut Tape (CT) 488-NCD57256DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57256DR2G |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.5A, 6.5A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 12ns, 10ns |
Mfr | Current - Output High, Low 3.5A, 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 3.5A, 6.5A |
Part Status Active | Voltage - Output Supply 32V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns | Approval Agency VDE |
Pulse Width Distortion (Max) 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,66100 € | 36,61 € |
| 25 | 3,37920 € | 84,48 € |
| 100 | 3,06890 € | 306,89 € |
| 250 | 2,94320 € | 735,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,60280 € | 6.507,00 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

