3.5A, 6.5A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.5A, 6.5A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
16 SOIC Pin View

NCD57255DR2G

DigiKey Part Number
488-NCD57255DR2GTR-ND - Tape & Reel (TR)
488-NCD57255DR2GCT-ND - Cut Tape (CT)
488-NCD57255DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD57255DR2G
Description
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.5A, 6.5A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
12ns, 10ns
Current - Output High, Low
3.5A, 3.5A
Current - Peak Output
3.5A, 6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
32V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,85000 €4,85 €
103,71000 €37,10 €
253,42400 €85,60 €
1003,10980 €310,98 €
2502,98248 €745,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,63750 €6.593,75 €
Manufacturers Standard Package
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €