6.5A, 3.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5A, 3.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
MC14046BDWG

NCD57253DWR2G

DigiKey Part Number
488-NCD57253DWR2GTR-ND - Tape & Reel (TR)
488-NCD57253DWR2GCT-ND - Cut Tape (CT)
488-NCD57253DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD57253DWR2G
Description
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.5A, 3.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
12ns, 10ns
Current - Output High, Low
6.5A, 3.5A, 6.5A, 3.5A
Current - Peak Output
6.5A, 3.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 32V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,95000 €3,95 €
102,99600 €29,96 €
252,75760 €68,94 €
1002,49610 €249,61 €
2502,37132 €592,83 €
5002,37010 €1.185,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,16916 €2.169,16 €
2.0002,11970 €4.239,40 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €