
NCD57200DR2G | |
|---|---|
DigiKey Part Number | 488-NCD57200DR2GTR-ND - Tape & Reel (TR) 488-NCD57200DR2GCT-ND - Cut Tape (CT) 488-NCD57200DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57200DR2G |
Description | DIGITAL ISO 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.9A, 2.3A Gate Driver Capacitive Coupling 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCD57200DR2G Models |
Category | Pulse Width Distortion (Max) 25ns |
Mfr | Rise / Fall Time (Typ) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 1.9A, 2.3A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs (Max) | Supplier Device Package 8-SOIC |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65304 € | 1.632,60 € |
| 5.000 | 0,63838 € | 3.191,90 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

