



NCD57001DWR2G | |
|---|---|
DigiKey Part Number | NCD57001DWR2GOSTR-ND - Tape & Reel (TR) NCD57001DWR2GOSCT-ND - Cut Tape (CT) NCD57001DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57001DWR2G |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7.8A, 7.1A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 15ns |
Mfr | Current - Peak Output 7.8A, 7.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 10 mA |
Part Status Active | Voltage - Output Supply 0V ~ 24V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Approval Agency UL, VDE |
Pulse Width Distortion (Max) 15ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,05900 € | 30,59 € |
| 25 | 2,81720 € | 70,43 € |
| 100 | 2,55110 € | 255,11 € |
| 250 | 2,42620 € | 606,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21844 € | 2.218,44 € |
| 2.000 | 2,16817 € | 4.336,34 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

