NC7WZU04P6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 27.220
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 516.777
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 42.316
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.015
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.232
Unit Price: 0,96000 €
Datasheet
Inverter IC 2 Channel SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZU04P6

DigiKey Part Number
NC7WZU04P6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WZU04P6
Description
IC INVERTER 2CH 2-INP SC88
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7WZU04P6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.8V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types