
NC7WZ16FHX | |
|---|---|
DigiKey Part Number | NC7WZ16FHXTR-ND - Tape & Reel (TR) NC7WZ16FHXCT-ND - Cut Tape (CT) NC7WZ16FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ16FHX |
Description | IC BUFF 1.65V 6-MICROPAK2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ16FHX Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-MicroPak2™ |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G34FX4-7 | Diodes Incorporated | 6.623 | 74LVC2G34FX4-7DICT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11360 € | 2,84 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08916 € | 22,29 € |
| 500 | 0,08442 € | 42,21 € |
| 1.000 | 0,08048 € | 80,48 € |
| 2.500 | 0,07802 € | 195,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07383 € | 369,15 € |
| 10.000 | 0,07178 € | 717,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

