
NC7WZ132K8X | |
|---|---|
DigiKey Part Number | NC7WZ132K8XTR-ND - Tape & Reel (TR) NC7WZ132K8XCT-ND - Cut Tape (CT) NC7WZ132K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ132K8X |
Description | IC GATE NAND SCHMITT 2CH 2IN US8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ132K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16320 € | 4,08 € |
| 100 | 0,14030 € | 14,03 € |
| 250 | 0,12940 € | 32,35 € |
| 500 | 0,12282 € | 61,41 € |
| 1.000 | 0,11741 € | 117,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11074 € | 332,22 € |
| 6.000 | 0,10748 € | 644,88 € |
| 9.000 | 0,10584 € | 952,56 € |
| 15.000 | 0,10403 € | 1.560,45 € |
| 21.000 | 0,10297 € | 2.162,37 € |
| 30.000 | 0,10196 € | 3.058,80 € |
| 75.000 | 0,09976 € | 7.482,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |











