
NC7WZ02L8X | |
|---|---|
DigiKey Part Number | NC7WZ02L8XTR-ND - Tape & Reel (TR) NC7WZ02L8XCT-ND - Cut Tape (CT) NC7WZ02L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ02L8X |
Description | IC GATE NOR 2CH 2-INP 8MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ02L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16280 € | 4,07 € |
| 100 | 0,14020 € | 14,02 € |
| 250 | 0,12936 € | 32,34 € |
| 500 | 0,12282 € | 61,41 € |
| 1.000 | 0,11743 € | 117,43 € |
| 2.500 | 0,11586 € | 289,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10832 € | 541,60 € |
| 10.000 | 0,10550 € | 1.055,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

