NOR Gate IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ02K8X

DigiKey Part Number
NC7WZ02K8XTR-ND - Tape & Reel (TR)
NC7WZ02K8XCT-ND - Cut Tape (CT)
NC7WZ02K8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ02K8X
Description
IC GATE NOR 2CH 2-INP US8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ02K8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18200 €1,82 €
250,16120 €4,03 €
1000,13840 €13,84 €
2500,12764 €31,91 €
5000,12118 €60,59 €
1.0000,11585 €115,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10925 €327,75 €
6.0000,10603 €636,18 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €