Similar

NC7WV14P6X | |
|---|---|
DigiKey Part Number | NC7WV14P6XTR-ND - Tape & Reel (TR) NC7WV14P6XCT-ND - Cut Tape (CT) NC7WV14P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WV14P6X |
Description | IC INVERT SCHMITT 2CH 2-INP SC88 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WV14P6X Models |
Category | Current - Quiescent (Max) 900 nA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.1V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.7V ~ 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 3.3ns @ 3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88 (SC-70-6) |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G14GW,125 | Nexperia USA Inc. | 15.143 | 1727-3206-1-ND | 0,18000 € | Similar |


