
NC7WV07P6X | |
|---|---|
DigiKey Part Number | NC7WV07P6XTR-ND - Tape & Reel (TR) NC7WV07P6XCT-ND - Cut Tape (CT) NC7WV07P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WV07P6X |
Description | IC BUFF 0.9V/3.6V SC-88 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WV07P6X Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-88 (SC-70-6) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G07GW,125 | Nexperia USA Inc. | 1.553 | 1727-3204-1-ND | 0,16000 € | Similar |
| SN74AUC2G07DCKR | Texas Instruments | 3.165 | 296-SN74AUC2G07DCKRCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,11480 € | 28,70 € |
| 500 | 0,10890 € | 54,45 € |
| 1.000 | 0,10404 € | 104,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09802 € | 294,06 € |
| 6.000 | 0,09507 € | 570,42 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |





