
NC7WV04P6X | |
|---|---|
DigiKey Part Number | NC7WV04P6XTR-ND - Tape & Reel (TR) NC7WV04P6XCT-ND - Cut Tape (CT) NC7WV04P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WV04P6X |
Description | IC INVERTER 2CH 2-INP SC88 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WV04P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88 (SC-70-6) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11120 € | 11,12 € |
| 250 | 0,10228 € | 25,57 € |
| 500 | 0,09690 € | 48,45 € |
| 1.000 | 0,09248 € | 92,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08702 € | 261,06 € |
| 6.000 | 0,08435 € | 506,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











