
NC7WP86K8X | |
|---|---|
DigiKey Part Number | NC7WP86K8X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7WP86K8X |
Description | IC GATE XOR 2CH 2-INP US8 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel US8 |
EDA/CAD Models | NC7WP86K8X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package US8 |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |

