OR Gate IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 2 Channel US8
US8

NC7WP32K8X

DigiKey Part Number
NC7WP32K8XFSTR-ND - Tape & Reel (TR)
NC7WP32K8XFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7WP32K8X
Description
IC GATE OR 2CH 2-INP US8
Customer Reference
Detailed Description
OR Gate IC 2 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NC7WP32K8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33100 €3,31 €
250,29560 €7,39 €
1000,25730 €25,73 €
2500,23912 €59,78 €
5000,22814 €114,07 €
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €