NC7WP240L8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 92.077
Unit Price: 0,59000 €
Datasheet
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WP240L8X

DigiKey Part Number
NC7WP240L8X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WP240L8X
Description
IC BUFF 0.9V/3.6V 8-MICROPAK
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
2.6mA, 2.6mA
Series
Voltage - Supply
0.9V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
8-UFQFN
Number of Elements
2
Supplier Device Package
8-MicroPak™
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP2G240RSERTexas Instruments92.077296-27367-1-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes