NC7WP125K8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,39000 €
Datasheet
NC7WZ240K8X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WP125K8X

DigiKey Part Number
NC7WP125K8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WP125K8X
Description
IC BUFFER NON-INVERTING 3.6V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
EDA/CAD Models
NC7WP125K8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
2.6mA, 2.6mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes